846-092-526-207

Heilind Number:EDA846-092-526-207
Manufacturer:EDAC
Manufacturer Number:846-092-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-526-207

Detailed Description

Enhance your circuit board connectivity with these high-temp card edge connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing that ensures reliable operation. With two rows of copper alloy contacts, each rated for a 3A current, these connectors offer a total of 92 positions for seamless integration. The .125-inch pitch and .2-inch row spacing allow for efficient PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your setup with these green connectors and experience superior performance and durability.