846-092-526-212

Heilind Number:EDA846-092-526-212
Manufacturer:EDAC
Manufacturer Number:846-092-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-526-212

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Engineered for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and copper alloy contacts, they ensure efficient power transmission. Boasting a dual-row design with 92 positions and a .125-inch pitch, they facilitate secure PCB-to-PCB connections. The straight mount orientation and .2-inch row spacing offer easy integration, while their wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a range of applications, these connectors are a vital component for your connectivity needs.