846-092-526-802

Heilind Number:EDA846-092-526-802
Manufacturer:EDAC
Manufacturer Number:846-092-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-526-802

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connectors. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, these connectors ensure reliable performance even in demanding environments. Featuring two rows and 92 positions, they offer ample connectivity options for your PCB boards. The .125-inch pitch and .2-inch row spacing make for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial use. With a straight mount orientation, they facilitate seamless installation. Upgrade your circuit boards with these high-quality connectors for efficient and durable connectivity solutions.