846-092-526-807

Heilind Number:EDA846-092-526-807
Manufacturer:EDAC
Manufacturer Number:846-092-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-526-807

Detailed Description

Upgrade your high-temperature connectivity with our Green Card Edge Connectors. Designed for seamless integration in electronic setups, these connectors ensure reliable power delivery with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee durability and efficient performance. With a dual-row configuration and 92 positions, they offer ample connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Whether you're working on a prototype or a large-scale project, these connectors provide the perfect solution for your board-to-board PCB connections. Upgrade your setup today with our high-quality Card Edge Connectors.