846-092-526-808

Heilind Number:EDA846-092-526-808
Manufacturer:EDAC
Manufacturer Number:846-092-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-526-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration for a total of 92 positions. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C guarantees reliability in various conditions. Ideal for demanding applications, these connectors are a must-have for any project requiring secure board-to-board connectivity. Upgrade your setup today with this essential component.