846-092-526-812

Heilind Number:EDA846-092-526-812
Manufacturer:EDAC
Manufacturer Number:846-092-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-526-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. With two rows and a total of 92 positions, they ensure efficient and secure PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding applications. Trust in our quality connectors to elevate your electronic projects.