846-092-540-201

Heilind Number:EDA846-092-540-201
Manufacturer:EDAC
Manufacturer Number:846-092-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-540-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. Featuring two rows and 92 positions, they provide ample connectivity for your circuit boards. The copper alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are perfect for industrial applications where ruggedness and stability are paramount. Trust in our green-colored connectors for seamless board-to-board connections that stand the test of time.