846-092-540-202

Heilind Number:EDA846-092-540-202
Manufacturer:EDAC
Manufacturer Number:846-092-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-540-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3A. With two rows of 92 positions each, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Available in a vibrant green color, they not only deliver functionality but also add a pop of color to your designs. Explore the full range of features and benefits to see how these connectors can enhance your PCB connections.