846-092-540-203

Heilind Number:EDA846-092-540-203
Manufacturer:EDAC
Manufacturer Number:846-092-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-540-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for reliability and performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green color. With a double-row configuration and 92 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various industrial applications. Trust in our quality engineering to elevate your connectivity solutions.