846-092-540-204

Heilind Number:EDA846-092-540-204
Manufacturer:EDAC
Manufacturer Number:846-092-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-540-204

Detailed Description

Enhance your high-temperature PCB connections with our meticulously designed Card Edge Connectors. Engineered for optimal performance, these connectors ensure secure and reliable contact in demanding environments. With a rugged housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contact material, they offer durability and conductivity. Featuring two rows and a total of 92 positions with a pitch of .125 inches, they provide ample connectivity options. The straight mount orientation and precise row spacing of .2 inches streamline installation, while the green color adds a visual cue for easy identification. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your PCB interconnect needs. Trust in our expertise in the field of connectors, as we deliver top-notch quality products to optimize your electronic systems.