846-092-540-208

Heilind Number:EDA846-092-540-208
Manufacturer:EDAC
Manufacturer Number:846-092-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-540-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient PCB-to-PCB connections. Made with Copper Alloy contacts, they guarantee secure and seamless data transfer. With 92 positions and straight mount orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality product to meet your connectivity needs with precision.