846-092-540-802

Heilind Number:EDA846-092-540-802
Manufacturer:EDAC
Manufacturer Number:846-092-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-540-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and longevity. With two rows and a total of 92 positions, they offer ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Explore our selection today and elevate your connectivity solutions.