846-092-540-808

Heilind Number:EDA846-092-540-808
Manufacturer:EDAC
Manufacturer Number:846-092-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-540-808

Detailed Description

Discover our high temp card edge connectors, designed for superior performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With an amperage rating of 3A, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and flame resistance. Boasting two rows of contacts made of copper alloy, these connectors provide efficient signal transmission with a pitch of .125 inches and row spacing of .2 inches. With a total of 92 positions, they offer ample connectivity options for your applications. The straight mount orientation makes installation easy and convenient. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial settings. Upgrade your PCB connections with these high-quality card edge connectors.