846-092-541-202

Heilind Number:EDA846-092-541-202
Manufacturer:EDAC
Manufacturer Number:846-092-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-541-202

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors combine durability with efficiency, delivering a steady amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity with minimal signal loss. With two rows and a pitch of .125 inches, they offer seamless integration in your PCB setup. Boasting 92 positions and a straight mount orientation, they facilitate easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring stability and resilience. Explore our range of products for more connector options tailored to your needs.