846-092-541-203

Heilind Number:EDA846-092-541-203
Manufacturer:EDAC
Manufacturer Number:846-092-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-541-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in extreme operating conditions. With a sleek straight mount orientation, they offer effortless installation for your convenience. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with a total of 92 positions allows for versatile connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for high-density applications. Rest assured, their 3A amperage rating and wide operating temperature range of -40 to 105°C make them ideal for demanding industrial environments. Upgrade your setup with these essential components in the Board To Board PCB Connectors category.