846-092-541-207

Heilind Number:EDA846-092-541-207
Manufacturer:EDAC
Manufacturer Number:846-092-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high-temperature environments. With a 3A amperage rating and Copper Alloy contact material, they offer secure power transmission. Featuring two rows and 92 positions, they facilitate complex board-to-board connections with ease. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.