846-092-541-208

Heilind Number:EDA846-092-541-208
Manufacturer:EDAC
Manufacturer Number:846-092-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-541-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a sturdy housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 92 positions, they offer ample connectivity options for your PCB projects. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring durability and precision. Trust in our top-of-the-line products to elevate your connectivity solutions.