846-092-541-212

Heilind Number:EDA846-092-541-212
Manufacturer:EDAC
Manufacturer Number:846-092-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-541-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for optimum performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row design and 92 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications. Their straight mount orientation and .125-inch pitch make installation a breeze. Elevate your connectivity game with these high-temp connectors, a must-have in any tech enthusiast's arsenal.