846-092-541-802

Heilind Number:EDA846-092-541-802
Manufacturer:EDAC
Manufacturer Number:846-092-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-541-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With a dual-row design and 92 positions, they offer ample connectivity for your electronic projects. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while a 3A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, from industrial machinery to consumer electronics. Install them effortlessly in a straight mount orientation for seamless integration into your PCB layout. Trust in our quality connectors to deliver consistent performance in even the most demanding environments.