846-092-541-803

Heilind Number:EDA846-092-541-803
Manufacturer:EDAC
Manufacturer Number:846-092-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-541-803

Detailed Description

Upgrade your high temperature electronic connections with our High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a 3A amperage rating, ensuring stable power transmission. The UL 94V-0 Diallyl Phthalate housing material offers exceptional durability, while the copper alloy contact material guarantees secure and efficient signal transfer. With two rows and a total of 92 positions, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for straight mounting orientation, they are versatile and easy to install. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and harsh environment applications. Trust in the quality and performance of our Card Edge Connectors for seamless electronic connections. Available now in green.