846-092-541-804

Heilind Number:EDA846-092-541-804
Manufacturer:EDAC
Manufacturer Number:846-092-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-541-804

Detailed Description

Elevate your PCB connectivity with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these green connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, and a pitch of .125 inches, they offer secure and efficient board-to-board connections. Featuring 92 positions and a straight mount orientation, they ensure seamless integration for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for a wide range of applications. Trust in their durability and performance to keep your systems running smoothly.