846-092-541-807

Heilind Number:EDA846-092-541-807
Manufacturer:EDAC
Manufacturer Number:846-092-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-541-807

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 92 positions, these connectors offer seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise integration. Operating efficiently in temperature ranges from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB setup with these high-quality connectors for dependable performance in any environment.