846-092-541-808

Heilind Number:EDA846-092-541-808
Manufacturer:EDAC
Manufacturer Number:846-092-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-541-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in high-temperature environments. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 92 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, they are versatile for various applications. Operating within a wide temperature range of -40 to 105 °C, these connectors are perfect for demanding industrial and electronic setups. Trust in our quality craftsmanship and elevate your board-to-board connections with ease.