846-092-555-203

Heilind Number:EDA846-092-555-203
Manufacturer:EDAC
Manufacturer Number:846-092-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-555-203

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors. Designed for durability and reliability, they feature a vibrant green color and UL 94V-0 Diallyl Phthalate housing for high-temperature applications. With two rows of 92 copper alloy contacts, each capable of carrying up to 3A, these connectors ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a variety of industrial and electronic applications. Upgrade your connectivity solutions with these high-performance connectors.