846-092-555-208

Heilind Number:EDA846-092-555-208
Manufacturer:EDAC
Manufacturer Number:846-092-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors, designed for reliable performance. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a 3A amperage rating, they ensure efficient power transmission in demanding applications. Equipped with two rows and 92 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial machinery or electronic devices, these connectors are ideal for board-to-board PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your connectivity solutions with these high-performance Card Edge Connectors.