846-092-555-212

Heilind Number:EDA846-092-555-212
Manufacturer:EDAC
Manufacturer Number:846-092-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-555-212

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in demanding environments. With a vibrant green color, they stand out for easy identification. Featuring a 3 A amperage and UL 94V-0 Diallyl Phthalate housing material, these connectors ensure safe and efficient connectivity. Their dual-row design with copper alloy contact material offers enhanced stability and signal transmission. With a pitch of .125 in and row spacing of .2 in, they provide precise alignment for seamless integration. Boasting 92 positions, they accommodate complex circuitry with ease. Suitable for straight mounting orientation, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Explore our extensive selection of PCB connectors, including board-to-board and card edge options, to find the perfect solution for your connectivity needs.