846-092-555-802

Heilind Number:EDA846-092-555-802
Manufacturer:EDAC
Manufacturer Number:846-092-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-555-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for high performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity even in challenging environments. With two rows and a total of 92 positions, they offer ample connectivity for your applications. The green color makes them easily identifiable, while the .125 inch pitch and .2 inch row spacing allow for precise installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Trust in our quality connectors for seamless board-to-board connections in your electronic projects.