846-092-555-803

Heilind Number:EDA846-092-555-803
Manufacturer:EDAC
Manufacturer Number:846-092-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-555-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a double-row layout with 92 positions, perfect for complex circuitry. With a low amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing, they ensure safe and reliable operation even in high-temperature environments. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for seamless Board-to-Board connections on your PCBs.