846-092-555-804

Heilind Number:EDA846-092-555-804
Manufacturer:EDAC
Manufacturer Number:846-092-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-555-804

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for seamless integration, they are essential for robust board-to-board connections. With a vibrant green color and a two-row configuration, they offer both visual appeal and efficient functionality. Boasting a 3A amperage capacity and constructed from UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable performance even in the most demanding environments. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With 92 positions available, you have ample connectivity options. Whether you need a straight or angled mount orientation, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB assembly with these high-quality Card Edge Connectors.