846-092-555-808

Heilind Number:EDA846-092-555-808
Manufacturer:EDAC
Manufacturer Number:846-092-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-555-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inch and row spacing of .2 inch, they provide secure and efficient board-to-board connections. Offering a total of 92 positions, these connectors are ideal for applications requiring multiple connections. Their straight mount orientation simplifies installation, while their operating temperature range of -40 to 105°C guarantees dependable operation even in challenging conditions. Perfect for various industries, these connectors are a crucial component for seamless and efficient electronic systems.