846-092-555-812

Heilind Number:EDA846-092-555-812
Manufacturer:EDAC
Manufacturer Number:846-092-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-555-812

Detailed Description

Enhance your high-temperature PCB connectivity with these Green Card Edge Connectors. Designed for optimal performance in challenging environments, they feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and reliable conductivity. With two rows of 92 positions each, these connectors offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing make for easy and secure PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Trust in our carefully engineered Board To Board PCB Connectors to meet your high-performance connectivity needs.