846-092-556-201

Heilind Number:EDA846-092-556-201
Manufacturer:EDAC
Manufacturer Number:846-092-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-556-201

Detailed Description

Elevate your connection game with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a robust housing material of UL 94V-0 Diallyl Phthalate. With a double row configuration and a total of 92 positions, they offer seamless connectivity for your electronic projects. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding applications. Upgrade your setup with these high-quality connectors, a must-have in any technophile's toolkit.