846-092-556-202

Heilind Number:EDA846-092-556-202
Manufacturer:EDAC
Manufacturer Number:846-092-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-556-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and a total of 92 positions, they offer ample connectivity for your applications. The contact material, crafted from durable Copper Alloy, guarantees reliable signal transmission. Operating with an amperage of 3 A, these connectors provide efficient power delivery. With a pitch of .125 in and row spacing of .2 in, they offer precise and secure connections. Whether you require straight or right-angle mounting, these connectors accommodate your needs with ease. Ideal for demanding environments, they are the perfect solution for your board-to-board PCB connection requirements.