846-092-556-203

Heilind Number:EDA846-092-556-203
Manufacturer:EDAC
Manufacturer Number:846-092-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-556-203

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure superior performance even in high-temperature environments. Featuring two rows of 92 positions each, they offer ample connectivity options. The contact material, crafted from durable Copper Alloy, guarantees long-lasting conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors allow for precise and secure mounting. Their straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Upgrade your PCB connectivity with these robust and efficient Card Edge Connectors.