846-092-556-207

Heilind Number:EDA846-092-556-207
Manufacturer:EDAC
Manufacturer Number:846-092-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-556-207

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a double-row configuration and 92 positions, they offer ample connectivity options for your PCB assembly. The .125-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in environments ranging from -40 to 105°C, these connectors are a dependable choice for your industrial or electronic applications. Elevate your connectivity solutions with our Card Edge Connectors.