846-092-556-212

Heilind Number:EDA846-092-556-212
Manufacturer:EDAC
Manufacturer Number:846-092-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-556-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a vibrant green hue and a robust UL 94V-0 Diallyl Phthalate housing. With a double-row configuration and 92 positions, they offer ample connectivity for your application. Crafted with precision from Copper Alloy, they ensure efficient power transmission at a current of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in these connectors for secure and efficient interconnections in your electronic systems.