846-092-556-802

Heilind Number:EDA846-092-556-802
Manufacturer:EDAC
Manufacturer Number:846-092-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-556-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for high performance in demanding environments. These connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility. With a double row design and 92 positions, they provide ample connectivity for your applications. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Suitable for straight mounting orientation, these connectors are versatile and easy to integrate. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and commercial use. Elevate your connectivity with these top-of-the-line Card Edge Connectors.