846-092-556-803

Heilind Number:EDA846-092-556-803
Manufacturer:EDAC
Manufacturer Number:846-092-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-556-803

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double row configuration with 92 positions, ensuring seamless connectivity in your electronic setups. Crafted with UL 94V-0 Diallyl Phthalate housing, they guarantee durability and reliability even in the most demanding environments. The copper alloy contact material, with a pitch of .125 inches and row spacing of .2 inches, facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Choose straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with these high-quality connectors, a must-have in any electronics toolkit.