846-092-556-807

Heilind Number:EDA846-092-556-807
Manufacturer:EDAC
Manufacturer Number:846-092-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-556-807

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a dual-row configuration and 92 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Elevate your PCB connections with our high-quality Card Edge Connectors.