846-092-556-808

Heilind Number:EDA846-092-556-808
Manufacturer:EDAC
Manufacturer Number:846-092-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-556-808

Detailed Description

Discover our high temperature Card Edge Connectors, perfect for demanding applications. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a pitch of .125 inches and two rows of 92 positions, they ensure reliable connectivity on your PCB. The vibrant green color adds a touch of style while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile choice for various electronic systems. Explore our extensive range of connectors, including Board To Board PCB Connectors, and elevate your project with top-notch quality and performance.