846-092-558-201

Heilind Number:EDA846-092-558-201
Manufacturer:EDAC
Manufacturer Number:846-092-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-201

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a seamless connection for your electronic devices. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability and fire resistance. The two rows of copper alloy contacts provide a secure and stable interface, with a pitch of .125 inches and row spacing of .2 inches. With 92 positions available, they offer ample connectivity options. Whether for industrial or commercial applications, these connectors are suitable for a wide range of projects. The straight mount orientation allows for easy installation on circuit boards. Operating within a temperature range of -40 to 105 °C, they are built to withstand extreme conditions. Elevate your PCB connectivity with these high-quality Card Edge Connectors.