846-092-558-202

Heilind Number:EDA846-092-558-202
Manufacturer:EDAC
Manufacturer Number:846-092-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-202

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety in high-temperature environments. With a dual-row configuration and a total of 92 positions, they provide ample connectivity options for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors are suitable for various electronic devices. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for your connectivity needs. Explore our range of PCB connectors for more options to enhance your projects.