846-092-558-203

Heilind Number:EDA846-092-558-203
Manufacturer:EDAC
Manufacturer Number:846-092-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These green connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 92 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission, while the right angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-quality board-to-board connectivity.