846-092-558-207

Heilind Number:EDA846-092-558-207
Manufacturer:EDAC
Manufacturer Number:846-092-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and a total of 92 positions, they provide ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Offering a maximum amperage of 3A, these connectors are suitable for a wide range of power requirements. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them essential components for your PCB connectivity needs. Explore our extensive range of connectors and elevate your electronic setups with ease.