846-092-558-208

Heilind Number:EDA846-092-558-208
Manufacturer:EDAC
Manufacturer Number:846-092-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green color for easy identification. With a current rating of 3 A, they ensure efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 in and row spacing of .2 in, they provide precise and secure connections. With a total of 92 positions, they offer ample connectivity options for your projects. The right-angle mount orientation allows for convenient installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your PCB connectivity with these essential components.