846-092-558-212

Heilind Number:EDA846-092-558-212
Manufacturer:EDAC
Manufacturer Number:846-092-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-212

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors in vibrant green. Designed for efficient power transmission, these connectors boast a reliable 3A amperage capacity, ideal for high-performance applications. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and conductivity. Featuring two rows with a pitch of .125 inches and 92 positions, they offer ample space for seamless board-to-board connections. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Elevate your connectivity solutions with these top-quality connectors.