846-092-558-802

Heilind Number:EDA846-092-558-802
Manufacturer:EDAC
Manufacturer Number:846-092-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-802

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a current rating of 3 A and two rows of copper alloy contacts, they provide efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB placement, while the right-angle mount orientation offers flexibility in installation. With 92 positions, these connectors enable high-density board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors for secure and durable interconnections in your electronic systems.