846-092-558-803

Heilind Number:EDA846-092-558-803
Manufacturer:EDAC
Manufacturer Number:846-092-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-803

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts providing a total of 92 positions, they offer secure and efficient board-to-board connectivity. Their right-angle mount orientation makes them ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project demanding high reliability and durability. Explore our range of connectors in the PCB Connectors category to find the perfect fit for your needs.