846-092-558-804

Heilind Number:EDA846-092-558-804
Manufacturer:EDAC
Manufacturer Number:846-092-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and 92 positions, they ensure efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for right-angle mounting, they provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic applications. Explore our full range of connectors for seamless board-to-board connectivity.