846-092-558-807

Heilind Number:EDA846-092-558-807
Manufacturer:EDAC
Manufacturer Number:846-092-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-558-807

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, engineered for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a stylish touch to your electronic assemblies. With a robust amperage rating of 3A, they ensure efficient power delivery. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. Boasting two rows of contacts and a pitch of .125 inches, these connectors provide secure and precise connections. The copper alloy contact material offers superior conductivity, while the right-angle mount orientation enhances space efficiency. With a wide operating temperature range of -40 to 105°C, these connectors are suitable for various applications. Upgrade your PCB setup with these high-performance card edge connectors.